Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoF5QG881M5P2KG-JCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.55AC0989
Product RangeF5 Series
Also Known AsFSSCSR1T881MP2KG-AJ
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.245 |
| 10000+ | $0.240 |
| 15000+ | $0.235 |
| 25000+ | $0.230 |
| 50000+ | $0.225 |
| 125000+ | $0.221 |
| 250000+ | $0.216 |
| 500000+ | $0.211 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$1,225.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoF5QG881M5P2KG-JCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.55AC0989
Product RangeF5 Series
Also Known AsFSSCSR1T881MP2KG-AJ
Technical Datasheet
Center Frequency881.5MHz
Filter Case / PackageSMD
SAW Filter ApplicationsLTE, WCDMA
No. of Pins5Pins
Pass Band Frequency700MHz a 1GHz
RF Filter ApplicationsLTE, WCDMA
Product RangeF5 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Center Frequency
881.5MHz
SAW Filter Applications
LTE, WCDMA
Pass Band Frequency
700MHz a 1GHz
Product Range
F5 Series
SVHC
No SVHC (25-Jun-2025)
Filter Case / Package
SMD
No. of Pins
5Pins
RF Filter Applications
LTE, WCDMA
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
