Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoF5QG942M5P2KB-JCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel55AC0990RL
Cut Tape55AC0990
Product RangeF5 Series
Also Known AsFSSCSR1T942MP2KB-AJ
Your Part Number
3,159 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.431 | $0.43 |
| Total Price | $0.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.431 |
| 50+ | $0.422 |
| 100+ | $0.414 |
| 250+ | $0.404 |
| 500+ | $0.396 |
| 1000+ | $0.387 |
| 2500+ | $0.379 |
| 5000+ | $0.371 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoF5QG942M5P2KB-JCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel55AC0990RL
Cut Tape55AC0990
Product RangeF5 Series
Also Known AsFSSCSR1T942MP2KB-AJ
Technical Datasheet
Center Frequency942.5MHz
Filter Case / PackageSMD
SAW Filter ApplicationsLTE, WCDMA
No. of Pins5Pins
Pass Band Frequency700MHz a 1GHz
RF Filter ApplicationsLTE, WCDMA
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeF5 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Center Frequency
942.5MHz
SAW Filter Applications
LTE, WCDMA
Pass Band Frequency
700MHz a 1GHz
Operating Temperature Min
-30°C
Product Range
F5 Series
SVHC
No SVHC (25-Jun-2025)
Filter Case / Package
SMD
No. of Pins
5Pins
RF Filter Applications
LTE, WCDMA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
