Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoF6FC1G900H4PB-JCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel01AH8847RL
Cut Tape01AH8847
Product RangeF6 Series
Also Known AsFSSCSR1N1G90H4PB-AJ
Your Part Number
3,338 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.886 | $0.89 |
| Total Price | $0.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.886 |
| 50+ | $0.699 |
| 100+ | $0.656 |
| 250+ | $0.635 |
| 500+ | $0.605 |
| 1000+ | $0.592 |
| 2500+ | $0.553 |
| 5000+ | $0.515 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoF6FC1G900H4PB-JCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel01AH8847RL
Cut Tape01AH8847
Product RangeF6 Series
Also Known AsFSSCSR1N1G90H4PB-AJ
Technical Datasheet
Center Frequency1.9GHz
Filter Case / PackageSMD
No. of Pins5Pins
SAW Filter ApplicationsTD-SCDMA, TD-LTE
Pass Band Frequency1GHz to 5GHz
RF Filter ApplicationsTD-SCDMA, TD-LTE
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeF6 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Center Frequency
1.9GHz
No. of Pins
5Pins
Pass Band Frequency
1GHz to 5GHz
Operating Temperature Min
-30°C
Product Range
F6 Series
SVHC
No SVHC (25-Jun-2025)
Filter Case / Package
SMD
SAW Filter Applications
TD-SCDMA, TD-LTE
RF Filter Applications
TD-SCDMA, TD-LTE
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
