Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoF6QA1G880M2AQ-JCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.55AC0993
Product RangeF6 Series
Also Known AsFSSCSR1T1G88M2AQ-AJ
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.289 |
| 10000+ | $0.288 |
| 15000+ | $0.283 |
| 25000+ | $0.277 |
| 50000+ | $0.271 |
| 125000+ | $0.265 |
| 250000+ | $0.260 |
| 500000+ | $0.253 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$1,445.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoF6QA1G880M2AQ-JCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.55AC0993
Product RangeF6 Series
Also Known AsFSSCSR1T1G88M2AQ-AJ
Technical Datasheet
Center Frequency1.88GHz
Filter Case / PackageSMD
SAW Filter ApplicationsLTE, WCDMA
No. of Pins5Pins
Pass Band Frequency1GHz a 5GHz
RF Filter ApplicationsLTE, WCDMA
Product RangeF6 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Center Frequency
1.88GHz
SAW Filter Applications
LTE, WCDMA
Pass Band Frequency
1GHz a 5GHz
Product Range
F6 Series
SVHC
No SVHC (25-Jun-2025)
Filter Case / Package
SMD
No. of Pins
5Pins
RF Filter Applications
LTE, WCDMA
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
