Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoF6QB1G585P2BQ-JCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel55AC0994RL
Cut Tape55AC0994
Product RangeF6 Series
Also Known AsFSSCSR1T1G58P2BQ-AJ
Your Part Number
4,821 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.546 | $0.55 |
| Total Price | $0.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.546 |
| 25+ | $0.397 |
| 100+ | $0.377 |
| 250+ | $0.352 |
| 500+ | $0.334 |
| 1000+ | $0.317 |
| 2500+ | $0.299 |
| 5000+ | $0.281 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoF6QB1G585P2BQ-JCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel55AC0994RL
Cut Tape55AC0994
Product RangeF6 Series
Also Known AsFSSCSR1T1G58P2BQ-AJ
Technical Datasheet
Center Frequency1.585GHz
Filter Case / PackageSMD
No. of Pins5Pins
SAW Filter ApplicationsGPS
Pass Band Frequency1GHz a 5GHz
RF Filter ApplicationsGPS
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeF6 Series
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Center Frequency
1.585GHz
No. of Pins
5Pins
Pass Band Frequency
1GHz a 5GHz
Operating Temperature Min
-30°C
Product Range
F6 Series
SVHC
No SVHC (14-Jun-2023)
Filter Case / Package
SMD
SAW Filter Applications
GPS
RF Filter Applications
GPS
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
