Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoFI168B0845D9-TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.69AH6178
Product RangeFI Series
Also Known AsTSB1N18D845MLV0D9T
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.760 |
| 50+ | $0.595 |
| 100+ | $0.563 |
| 250+ | $0.523 |
| 500+ | $0.496 |
| 1000+ | $0.463 |
| 2500+ | $0.429 |
| 5000+ | $0.395 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFI168B0845D9-TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.69AH6178
Product RangeFI Series
Also Known AsTSB1N18D845MLV0D9T
Technical Datasheet
Filter TypeBand Pass
No. of Pins3Pins
Filter Case / Package0603 [1608 Metric]
No. of Pins3 Pin
Pass Band Frequency729MHz to 960MHz
RF Filter ApplicationsLTE-M, NB-IoT
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFI Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Type
Band Pass
Filter Case / Package
0603 [1608 Metric]
Pass Band Frequency
729MHz to 960MHz
Operating Temperature Min
-40°C
Product Range
FI Series
No. of Pins
3Pins
No. of Pins
3 Pin
RF Filter Applications
LTE-M, NB-IoT
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
