Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoFI168P157525-TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel95Y0829RL
Cut Tape95Y0829
Product RangeFI Series
Your Part Number
3,971 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.860 | $0.86 |
| Total Price | $0.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.860 |
| 25+ | $0.705 |
| 100+ | $0.652 |
| 250+ | $0.620 |
| 500+ | $0.597 |
| 1000+ | $0.575 |
| 2500+ | $0.563 |
| 5000+ | $0.551 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFI168P157525-TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel95Y0829RL
Cut Tape95Y0829
Product RangeFI Series
Technical Datasheet
No. of Pins4 Pin
Filter Case / Package0603 [1608 Metric]
Diplexer ApplicationsBluetooth, CDMA, GPS, GSM, ISM900, W-CDMA, W-LAN
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFI Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Pins
4 Pin
Diplexer Applications
Bluetooth, CDMA, GPS, GSM, ISM900, W-CDMA, W-LAN
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Filter Case / Package
0603 [1608 Metric]
Operating Temperature Min
-40°C
Product Range
FI Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
