Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN HMK316B7105KL-T SMD Multilayer Ceramic Capacitor, 1 µF, 100 V, 1206 [3216 Metric], ± 10%, X7R](https://mexico.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoHMK316B7105KL-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel77M8637
Re-Reel08P5139RL
Cut Tape08P5139
Product RangeM Series
Also Known AsHMK316B7105KL-T
Your Part Number
940 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.350 | $0.35 |
| Total Price | $0.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.350 |
| 25+ | $0.156 |
| 100+ | $0.141 |
| 250+ | $0.127 |
| 500+ | $0.113 |
| 1000+ | $0.105 |
| 2500+ | $0.096 |
| 5000+ | $0.088 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.096 |
| 6000+ | $0.088 |
| 10000+ | $0.081 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoHMK316B7105KL-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel77M8637
Re-Reel08P5139RL
Cut Tape08P5139
Product RangeM Series
Also Known AsHMK316B7105KL-T
Technical Datasheet
Capacitance1µF
Voltage(DC)100V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeM Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HMK316B7105KL-T is a SMD high value Multilayer Ceramic Capacitor with plated end termination and 1206 case. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. The capacitor comes with X5R temperature characteristics code and is suitable for general digital circuit, liquid crystal modules and DC-DC converters.
- Monolithic structure provides higher reliability
- Low equivalent series resistance (ESR) provides superior noise absorption characteristics
- Reflow soldering
- Higher permissible ripple current values
- Smaller case sizes with high rated voltage
- Improved reliability due to higher insulation resistance and breakdown voltage
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
-
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
M Series
Product Width
1.6mm
Qualification
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for HMK316B7105KL-T
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
