Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG5050XKT471MMRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel18AM0585RL
Cut Tape18AM0585
Product RangeLAXH Series
Also Known AsNRT5030T471MMRQ
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.683 | $0.68 |
| Total Price | $0.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.683 |
| 25+ | $0.546 |
| 100+ | $0.467 |
| 250+ | $0.433 |
| 500+ | $0.338 |
| 1000+ | $0.332 |
| 2500+ | $0.324 |
| 5000+ | $0.318 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG5050XKT471MMRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel18AM0585RL
Cut Tape18AM0585
Product RangeLAXH Series
Also Known AsNRT5030T471MMRQ
Technical Datasheet
Inductance470µH
RMS Current (Irms)350mA
Inductor Construction-
Saturation Current (Isat)280mA
Product RangeLAXH Series
Inductor Case / Package-
DC Resistance Max3.672ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470µH
Inductor Construction
-
Product Range
LAXH Series
DC Resistance Max
3.672ohm
Product Length
5mm
Product Height
3mm
RMS Current (Irms)
350mA
Saturation Current (Isat)
280mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
