Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG6060YEL100MMRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel70AK8572RL
Cut Tape70AK8572
Product RangeLAXH Series
Also Known AsNRT6045T100MMRS
Your Part Number
2,980 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.749 | $0.75 |
| Total Price | $0.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.749 |
| 25+ | $0.560 |
| 100+ | $0.532 |
| 250+ | $0.498 |
| 500+ | $0.475 |
| 1000+ | $0.440 |
| 2500+ | $0.419 |
| 5000+ | $0.407 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG6060YEL100MMRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel70AK8572RL
Cut Tape70AK8572
Product RangeLAXH Series
Also Known AsNRT6045T100MMRS
Technical Datasheet
Inductance10µH
RMS Current (Irms)2A
Inductor ConstructionSemishielded
Saturation Current (Isat)4.4A
Product RangeLAXH Series
Inductor Case / Package-
DC Resistance Max60mohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
LAXH Series
DC Resistance Max
60mohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
2A
Saturation Current (Isat)
4.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
