Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG6060YEL471MMRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel70AK8590RL
Cut Tape70AK8590
Product RangeLAXH Series
Also Known AsNRT6045T471MMRR
Your Part Number
2,880 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.866 | $0.87 |
| Total Price | $0.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.866 |
| 25+ | $0.645 |
| 100+ | $0.612 |
| 250+ | $0.532 |
| 500+ | $0.507 |
| 1000+ | $0.469 |
| 2500+ | $0.468 |
| 5000+ | $0.446 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG6060YEL471MMRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel70AK8590RL
Cut Tape70AK8590
Product RangeLAXH Series
Also Known AsNRT6045T471MMRR
Technical Datasheet
Inductance470µH
RMS Current (Irms)270mA
Inductor ConstructionSemishielded
Saturation Current (Isat)500mA
Product RangeLAXH Series
Inductor Case / Package-
DC Resistance Max2.76ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470µH
Inductor Construction
Semishielded
Product Range
LAXH Series
DC Resistance Max
2.76ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
270mA
Saturation Current (Isat)
500mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
