Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG6060YEL4R7MMRCopy
Newark Part No.70AK8586
Product RangeLAXH Series
Also Known AsNRT6045T4R7MMRR
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.871 |
| 10+ | $0.733 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG6060YEL4R7MMRCopy
Newark Part No.70AK8586
Product RangeLAXH Series
Also Known AsNRT6045T4R7MMRR
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.6A
Inductor ConstructionSemishielded
Saturation Current (Isat)6.5A
Product RangeLAXH Series
Inductor Case / Package-
DC Resistance Max0.036ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Product Range
LAXH Series
DC Resistance Max
0.036ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
2.6A
Saturation Current (Isat)
6.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
