Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLB3218T330KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.84R6424
Product RangeLB Series
Also Known AsLSQBA321818T330K
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.068 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$136.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB3218T330KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.84R6424
Product RangeLB Series
Also Known AsLSQBA321818T330K
Inductance33µH
DC Resistance Max0.75ohm
Self Resonant Frequency15MHz
DC Current Rating215mA
Inductor Case / Package1207
Product RangeLB Series
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Self Resonant Frequency
15MHz
Inductor Case / Package
1207
Inductance Tolerance
± 10%
Core Material
Ferrite
DC Resistance Max
0.75ohm
DC Current Rating
215mA
Product Range
LB Series
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
