Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LBC3225T220MR Wirewound Inductor, 22 µH, 0.27 ohm, 17 MHz, 330 mA, 1210 [3225 Metric], LB Series](https://mexico.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC3225T220MRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.84R3506
Product RangeLB Series
Also Known AsLSQCA322525T220MR, LLQCA322525T220MR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.092 |
| 2000+ | $0.089 |
| 3000+ | $0.087 |
| 5000+ | $0.084 |
| 10000+ | $0.081 |
| 25000+ | $0.079 |
| 50000+ | $0.078 |
| 100000+ | $0.076 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$92.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC3225T220MRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.84R3506
Product RangeLB Series
Also Known AsLSQCA322525T220MR, LLQCA322525T220MR
Inductance22µH
DC Resistance Max0.27ohm
Self Resonant Frequency17MHz
DC Current Rating330mA
Inductor Case / Package1210 [3225 Metric]
Product RangeLB Series
Inductance Tolerance± 20%
Inductor Case Style1210 [3225 Metric]
Inductor Construction-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Self Resonant Frequency
17MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Inductor Construction
-
DC Resistance Max
0.27ohm
DC Current Rating
330mA
Product Range
LB Series
Inductor Case Style
1210 [3225 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
