Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXHF6060XKL100MMRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel18AM2116RL
Cut Tape18AM2116
Product RangeLCXH Series
Also Known AsNRM6030T100MMRRV
Your Part Number
1,450 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.592 | $0.59 |
| Total Price | $0.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.592 |
| 25+ | $0.440 |
| 100+ | $0.418 |
| 250+ | $0.392 |
| 500+ | $0.372 |
| 1000+ | $0.354 |
| 2500+ | $0.336 |
| 5000+ | $0.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXHF6060XKL100MMRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel18AM2116RL
Cut Tape18AM2116
Product RangeLCXH Series
Also Known AsNRM6030T100MMRRV
Technical Datasheet
Inductance10µH
RMS Current (Irms)3.1A
Inductor Construction-
Saturation Current (Isat)2.6A
Product RangeLCXH Series
Inductor Case / Package-
DC Resistance Max0.072ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
-
Product Range
LCXH Series
DC Resistance Max
0.072ohm
Product Length
6mm
Product Height
3mm
RMS Current (Irms)
3.1A
Saturation Current (Isat)
2.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
