Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSMGA160808T221RGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel26AM1216RL
Cut Tape26AM1216
Product RangeLSMG Series
Your Part Number
1,489 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.143 | $1.43 |
| Total Price | $1.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.143 |
| 30+ | $0.124 |
| 100+ | $0.103 |
| 250+ | $0.083 |
| 500+ | $0.075 |
| 1000+ | $0.067 |
| 2500+ | $0.064 |
| 5000+ | $0.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSMGA160808T221RGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel26AM1216RL
Cut Tape26AM1216
Product RangeLSMG Series
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance220ohm
DC Current Rating1.8A
Product RangeLSMG Series
DC Resistance Max0.07ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
1.8A
DC Resistance Max
0.07ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
220ohm
Product Range
LSMG Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for LSMGA160808T221RG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
