Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQPB322517T4R7MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel26AM1243RL
Cut Tape26AM1243
Product RangeLSQPB Series
Your Part Number
1,205 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.211 | $1.06 |
| Total Price | $1.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.211 |
| 10+ | $0.175 |
| 15+ | $0.168 |
| 25+ | $0.162 |
| 50+ | $0.154 |
| 125+ | $0.147 |
| 250+ | $0.144 |
| 500+ | $0.141 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQPB322517T4R7MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel26AM1243RL
Cut Tape26AM1243
Product RangeLSQPB Series
Inductance4.7µH
RMS Current (Irms)1A
Inductor ConstructionWirewound
Saturation Current (Isat)1.3A
Product RangeLSQPB Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.216ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Wirewound
Product Range
LSQPB Series
DC Resistance Max
0.216ohm
Product Length
3.2mm
Product Height
1.7mm
RMS Current (Irms)
1A
Saturation Current (Isat)
1.3A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
