Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND4040TKL2R2MDGCopy
Newark Part No.26AM1247
Product RangeLSXN Series
Your Part Number
2,955 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.216 |
| 10+ | $0.177 |
| 25+ | $0.167 |
| 50+ | $0.158 |
| 100+ | $0.148 |
| 250+ | $0.141 |
| 500+ | $0.133 |
| 1000+ | $0.125 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND4040TKL2R2MDGCopy
Newark Part No.26AM1247
Product RangeLSXN Series
Inductance2.2µH
RMS Current (Irms)2.59A
Inductor ConstructionWirewound
Saturation Current (Isat)3.11A
Product RangeLSXN Series
Inductor Case / Package1616 [4040 Metric]
DC Resistance Max0.0504ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Wirewound
Product Range
LSXN Series
DC Resistance Max
0.0504ohm
Product Length
4mm
Product Height
1.8mm
RMS Current (Irms)
2.59A
Saturation Current (Isat)
3.11A
Inductor Case / Package
1616 [4040 Metric]
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
