Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND5050WKT100MMGCopy
Newark Part No.25AM8259
Product RangeLSXN Series
Your Part Number
239 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $0.251 |
| 10+ | $0.206 |
| 25+ | $0.196 |
| 50+ | $0.184 |
| 100+ | $0.174 |
| 250+ | $0.171 |
| 500+ | $0.152 |
| 1000+ | $0.132 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND5050WKT100MMGCopy
Newark Part No.25AM8259
Product RangeLSXN Series
Inductance10µH
RMS Current (Irms)1.85A
Inductor ConstructionWirewound
Saturation Current (Isat)1.48A
Product RangeLSXN Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.144ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Wirewound
Product Range
LSXN Series
DC Resistance Max
0.144ohm
Product Length
5mm
Product Height
2mm
RMS Current (Irms)
1.85A
Saturation Current (Isat)
1.48A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
