Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXNE3030MKT4R7MNCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel26AM1266RL
Cut Tape26AM1266
Product RangeLSXN Series
Your Part Number
740 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.197 | $0.99 |
| Total Price | $0.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.197 |
| 10+ | $0.168 |
| 15+ | $0.162 |
| 25+ | $0.155 |
| 50+ | $0.148 |
| 125+ | $0.142 |
| 250+ | $0.139 |
| 500+ | $0.137 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXNE3030MKT4R7MNCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel26AM1266RL
Cut Tape26AM1266
Product RangeLSXN Series
Inductance4.7µH
RMS Current (Irms)1.28A
Inductor ConstructionWirewound
Saturation Current (Isat)1.2A
Product RangeLSXN Series
Inductor Case / Package1212 [3030 Metric]
DC Resistance Max0.156ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Wirewound
Product Range
LSXN Series
DC Resistance Max
0.156ohm
Product Length
3mm
Product Height
1.2mm
RMS Current (Irms)
1.28A
Saturation Current (Isat)
1.2A
Inductor Case / Package
1212 [3030 Metric]
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
