Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXNH8080YBL4R7NJGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel26AM1269RL
Cut Tape26AM1269
Product RangeLSXN Series
Your Part Number
814 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.370 | $0.37 |
| Total Price | $0.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.370 |
| 25+ | $0.305 |
| 100+ | $0.256 |
| 250+ | $0.243 |
| 500+ | $0.230 |
| 1000+ | $0.206 |
| 2500+ | $0.199 |
| 5000+ | $0.191 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXNH8080YBL4R7NJGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel26AM1269RL
Cut Tape26AM1269
Product RangeLSXN Series
Inductance4.7µH
RMS Current (Irms)5.2A
Inductor ConstructionWirewound
Saturation Current (Isat)5.9A
Product RangeLSXN Series
Inductor Case / Package-
DC Resistance Max0.0234ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Wirewound
Product Range
LSXN Series
DC Resistance Max
0.0234ohm
Product Length
8mm
Product Height
4.2mm
RMS Current (Irms)
5.2A
Saturation Current (Isat)
5.9A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for LSXNH8080YBL4R7NJG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
