Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MCHK1608T1R5MKN Multilayer Inductor, 1.5 µH, 200 mohm, 1.3 A, 0603 [1608 Metric], MCOIL MC Series](https://mexico.newark.com/productimages/standard/en_US/19AJ5816-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCHK1608T1R5MKNCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel19AJ5820RL
Cut Tape19AJ5820
Product RangeMCOIL MC Series
Also Known AsLSCNB1608HKT1R5MD
Your Part Number
1,596 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.353 | $0.35 |
| Total Price | $0.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.353 |
| 25+ | $0.300 |
| 100+ | $0.254 |
| 250+ | $0.242 |
| 500+ | $0.228 |
| 1000+ | $0.215 |
| 2500+ | $0.196 |
| 5000+ | $0.186 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCHK1608T1R5MKNCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel19AJ5820RL
Cut Tape19AJ5820
Product RangeMCOIL MC Series
Also Known AsLSCNB1608HKT1R5MD
Technical Datasheet
Inductance1.5µH
DC Resistance Max200mohm
Self Resonant Frequency-
DC Current Rating1.3A
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeMCOIL MC Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core Material-
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
-
Inductor Case / Package
0603 [1608 Metric]
Product Range
MCOIL MC Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
200mohm
DC Current Rating
1.3A
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
-
Product Width
0.8mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
