Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MCKK1608TR24MN Multilayer Inductor, 0.24 µH, 0.038 ohm, 2.6 A, 0603 [1608 Metric], MCOIL MC Series](https://mexico.newark.com/productimages/standard/en_US/19AJ5816-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCKK1608TR24MNCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel95AJ6745RL
Cut Tape95AJ6745
Product RangeMCOIL MC Series
Also Known AsLSCNB1608KKTR24MA
Your Part Number
2,090 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.317 | $0.32 |
| Total Price | $0.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.317 |
| 25+ | $0.268 |
| 100+ | $0.226 |
| 250+ | $0.214 |
| 500+ | $0.203 |
| 1000+ | $0.191 |
| 2500+ | $0.184 |
| 5000+ | $0.176 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCKK1608TR24MNCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel95AJ6745RL
Cut Tape95AJ6745
Product RangeMCOIL MC Series
Also Known AsLSCNB1608KKTR24MA
Technical Datasheet
Inductance0.24µH
DC Resistance Max0.038ohm
Self Resonant Frequency-
DC Current Rating2.6A
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeMCOIL MC Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length1.6mm
Product Width0.8mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
0.24µH
Self Resonant Frequency
-
Inductor Case / Package
0603 [1608 Metric]
Product Range
MCOIL MC Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
1mm
DC Resistance Max
0.038ohm
DC Current Rating
2.6A
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
