Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MCKK2012T1R0M Multilayer Inductor, 1 µH, 90 mohm, 2.1 A, 0805 [2012 Metric], MCOIL MC Series](https://mexico.newark.com/productimages/standard/en_US/16AC1483-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCKK2012T1R0MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.40AH3388
Product RangeMCOIL MC Series
Also Known AsLSCNA2012KKT1R0MA
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.335 |
| 25+ | $0.281 |
| 100+ | $0.236 |
| 250+ | $0.225 |
| 500+ | $0.213 |
| 1000+ | $0.192 |
| 2500+ | $0.188 |
| 5000+ | $0.184 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCKK2012T1R0MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.40AH3388
Product RangeMCOIL MC Series
Also Known AsLSCNA2012KKT1R0MA
Technical Datasheet
Inductance1µH
DC Resistance Max90mohm
Self Resonant Frequency-
DC Current Rating2.1A
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangeMCOIL MC Series
Inductance Tolerance± 20%
Inductor ConstructionMultilayer
Core Material-
Product Length2mm
Product Width1.25mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
-
Inductor Case Style
0805 [2012 Metric]
Product Range
MCOIL MC Series
Inductor Construction
Multilayer
Product Length
2mm
Product Height
1mm
DC Resistance Max
90mohm
DC Current Rating
2.1A
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
-
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
