Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MSAST1L3YB5474KFNA01 SMD Multilayer Ceramic Capacitor, 0.47 µF, 25 V, 0402 [1005 Metric], ± 10%, X5R](https://mexico.newark.com/productimages/standard/en_US/57AK4882-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSAST1L3YB5474KFNA01Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel57AK4785RL
Cut Tape57AK4785
Product RangeMSAS Series
Also Known AsTMK105BJ474KP-F
Your Part Number
15,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.212 | $0.21 |
| Total Price | $0.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.212 |
| 25+ | $0.090 |
| 100+ | $0.081 |
| 250+ | $0.072 |
| 500+ | $0.063 |
| 1000+ | $0.058 |
| 2500+ | $0.051 |
| 5000+ | $0.049 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSAST1L3YB5474KFNA01Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel57AK4785RL
Cut Tape57AK4785
Product RangeMSAS Series
Also Known AsTMK105BJ474KP-F
Technical Datasheet
Capacitance0.47µF
Voltage(DC)25V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeMSAS Series
Product Length1mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.47µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X5R
Product Length
1mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
MSAS Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for MSAST1L3YB5474KFNA01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
