Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MSAYT105SSD122KFNA01 SMD Multilayer Ceramic Capacitor, 1200 pF, 25 V, 0402 [1005 Metric], ± 10%](https://mexico.newark.com/productimages/standard/en_US/57AK4882-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSAYT105SSD122KFNA01Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel57AK4811RL
Cut Tape57AK4811
Product RangeMSAY Series
Also Known AsTMK105SD122KV-F
Your Part Number
9,990 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.336 | $0.34 |
| Total Price | $0.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.336 |
| 25+ | $0.148 |
| 100+ | $0.132 |
| 250+ | $0.119 |
| 500+ | $0.104 |
| 1000+ | $0.096 |
| 2500+ | $0.087 |
| 5000+ | $0.082 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSAYT105SSD122KFNA01Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel57AK4811RL
Cut Tape57AK4811
Product RangeMSAY Series
Also Known AsTMK105SD122KV-F
Technical Datasheet
Capacitance1200pF
Voltage(DC)25V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric Characteristic-
Product RangeMSAY Series
Product Length1mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1200pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
-
Product Length
1mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
MSAY Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for MSAYT105SSD122KFNA01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
