Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNR4018T6R8MCopy
Newark Part No.87K4789
Product RangeNR Series
Also Known AsLSXBD4040TKL6R8M
Your Part Number
No Longer Available
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR4018T6R8MCopy
Newark Part No.87K4789
Product RangeNR Series
Also Known AsLSXBD4040TKL6R8M
Inductance6.8µH
RMS Current (Irms)1.06A
Inductor ConstructionShielded
Saturation Current (Isat)1.45A
Product RangeNR Series
Power Inductor Case4mm x 4mm x 1.8mm
DC Resistance Max110mohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
NR Series
DC Resistance Max
110mohm
Product Length
4mm
Product Height
1.8mm
RMS Current (Irms)
1.06A
Saturation Current (Isat)
1.45A
Power Inductor Case
4mm x 4mm x 1.8mm
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
