Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN TMK316BJ106KL-T SMD Multilayer Ceramic Capacitor, M Series, 10 µF, 25 V, 1206 [3216 Metric], ± 10%, X5R](https://mexico.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoTMK316BJ106KL-TCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel22J1095
Re-Reel18J2766RL
Cut Tape18J2766
Product RangeM Series
Also Known AsTMK316BJ106KL-T
Your Part Number
98 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.239 | $0.24 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.239 |
| 25+ | $0.144 |
| 100+ | $0.101 |
| 250+ | $0.097 |
| 500+ | $0.092 |
| 1000+ | $0.079 |
| 2500+ | $0.063 |
| 5000+ | $0.059 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.063 |
| 6000+ | $0.059 |
| 10000+ | $0.058 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoTMK316BJ106KL-TCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel22J1095
Re-Reel18J2766RL
Cut Tape18J2766
Product RangeM Series
Also Known AsTMK316BJ106KL-T
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeM Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TMK316BJ106KL-T is a SMD high value Multilayer Ceramic Capacitor with plated end termination, X5R temperature characteristics code and 1206 case. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Suitable for general digital circuit, liquid crystal modules and DC-DC converters.
- Monolithic structure provides higher reliability
- Low equivalent series resistance (ESR) provides superior noise absorption characteristics
- Reflow soldering
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
M Series
Product Width
1.6mm
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for TMK316BJ106KL-T
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
