Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $146.810 |
| 5+ | $136.130 |
| 10+ | $133.780 |
Price for:Each
Minimum: 1
Multiple: 1
$146.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoAWN11-6-15ESSCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.78X4125
Product RangeAWN
Also Known AsCDM8816SL
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric56.3mm
External Width - Metric106.3mm
External Depth - Metric150mm
IP RatingIP67
IP RatingIP67
Body ColorSilver
NEMA Rating-
External Height - Imperial2.22"
External Width - Imperial4.19"
External Depth - Imperial5.91"
Product RangeAWN
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Product Overview
The AWN11-6-15ESS is a size-16 EMC shielded Heat-sink Enclosure made of shielded aluminium with optional protective silicone boot. It is designed for a tough environment with heavy-duty, highly water-proof and heat resistant characters. It is suitable for use with measuring instruments, industrial control box and camera housing.
- Heavy duty enclosure, heat-sink extrusion body and die-cast panels
- -40 to 105°C Operating temperature range
Applications
Industrial, Test & Measurement, HVAC
Technical Specifications
Enclosure Type
Small
External Height - Metric
56.3mm
External Depth - Metric
150mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
4.19"
Product Range
AWN
Configurable
No
Enclosure Material
Extruded Aluminium
External Width - Metric
106.3mm
IP Rating
IP67
Body Color
Silver
External Height - Imperial
2.22"
External Depth - Imperial
5.91"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

