Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoCS75N-WCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.68X2386
Also Known AsCHH801NWH
Your Part Number
246 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.690 |
| 5+ | $6.380 |
| 10+ | $6.100 |
| 20+ | $5.610 |
| 50+ | $5.400 |
Price for:Each
Minimum: 1
Multiple: 1
$8.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoCS75N-WCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.68X2386
Also Known AsCHH801NWH
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric11.99mm
External Width - Metric35mm
External Depth - Metric75mm
IP RatingIP40
IP RatingIP40
Body ColorWhite
NEMA Rating-
External Height - Imperial0.472"
External Width - Imperial1.38"
External Depth - Imperial2.95"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CS75N-W is a size-1 white Slim Hand-held Enclosure moulded in ABS without battery compartment.
- UL94-HB Flammability rating
- -10 to 60°C Operating temperature range
Applications
Industrial
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
11.99mm
External Depth - Metric
75mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
1.38"
Product Range
-
Enclosure Material
ABS
External Width - Metric
35mm
IP Rating
IP40
Body Color
White
External Height - Imperial
0.472"
External Depth - Imperial
2.95"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for CS75N-W
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
