Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoLC135-N-WCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70Y5765
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.770 |
| 5+ | $15.940 |
| 10+ | $15.650 |
| 20+ | $15.340 |
| 50+ | $14.780 |
Price for:Each
Minimum: 1
Multiple: 1
$21.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoLC135-N-WCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70Y5765
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialPlastic
External Height - Metric27mm
External Width - Metric76mm
External Depth - Metric135mm
IP RatingIP40
IP RatingIP40
Body ColorWhite
NEMA Rating-
External Height - Imperial1.06"
External Width - Imperial2.99"
External Depth - Imperial5.31"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
27mm
External Depth - Metric
135mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
2.99"
Product Range
-
Enclosure Material
Plastic
External Width - Metric
76mm
IP Rating
IP40
Body Color
White
External Height - Imperial
1.06"
External Depth - Imperial
5.31"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
