Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoLC135H-M2-WCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70Y5767
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.860 |
| 5+ | $22.740 |
| 10+ | $21.880 |
| 20+ | $21.080 |
| 50+ | $20.710 |
Price for:Each
Minimum: 1
Multiple: 1
$25.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoLC135H-M2-WCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70Y5767
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialPlastic
External Height - Metric35mm
External Width - Metric76mm
External Depth - Metric135mm
IP RatingIP40
IP RatingIP40
Body ColorWhite
NEMA Rating-
External Height - Imperial1.38"
External Width - Imperial2.99"
External Depth - Imperial5.31"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
35mm
External Depth - Metric
135mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
2.99"
Product Range
-
Enclosure Material
Plastic
External Width - Metric
76mm
IP Rating
IP40
Body Color
White
External Height - Imperial
1.38"
External Depth - Imperial
5.31"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
