Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.620 |
| 5+ | $30.420 |
| 10+ | $29.270 |
| 20+ | $28.220 |
| 50+ | $27.740 |
Price for:Each
Minimum: 1
Multiple: 1
$34.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoLC145S-F6-DCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.38AC1346
Product RangeLC
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric20mm
External Width - Metric96mm
External Depth - Metric145mm
IP RatingIP40
IP RatingIP40
Body ColorGrey
NEMA Rating-
External Height - Imperial0.79"
External Width - Imperial3.78"
External Depth - Imperial5.71"
Product RangeLC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
20mm
External Depth - Metric
145mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
3.78"
Product Range
LC
Enclosure Material
ABS
External Width - Metric
96mm
IP Rating
IP40
Body Color
Grey
External Height - Imperial
0.79"
External Depth - Imperial
5.71"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

