Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoLC165H-N-WCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70Y5777
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.230 |
| 5+ | $23.920 |
| 10+ | $23.020 |
| 20+ | $22.190 |
| 50+ | $21.800 |
Price for:Each
Minimum: 1
Multiple: 1
$27.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoLC165H-N-WCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70Y5777
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialPlastic
External Height - Metric35mm
External Width - Metric80mm
External Depth - Metric165mm
IP RatingIP40
IP RatingIP40
Body ColorWhite
NEMA Rating-
External Height - Imperial1.38"
External Width - Imperial3.15"
External Depth - Imperial6.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
35mm
External Depth - Metric
165mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
-
Enclosure Material
Plastic
External Width - Metric
80mm
IP Rating
IP40
Body Color
White
External Height - Imperial
1.38"
External Depth - Imperial
6.5"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
