Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.150 |
| 5+ | $60.290 |
| 10+ | $58.110 |
| 20+ | $57.110 |
Price for:Each
Minimum: 1
Multiple: 1
$68.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoMXA2-7-11BBPCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.83X9848
Product RangeMXA
Also Known AsCDM8512BK
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric19.99mm
External Width - Metric70mm
External Depth - Metric114mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.79"
External Width - Imperial2.76"
External Depth - Imperial4.49"
Product RangeMXA
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Product Overview
The MXA2-7-11BBP is a size-12 round Mobile Case made of aluminium with screw on end panels. The extrusion is split through the centre for two part extrusion for ease of access and two part extrusion gives a flush finish.
- PCB can slide into the enclosure
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
19.99mm
External Depth - Metric
114mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.76"
Product Range
MXA
Configurable
No
Enclosure Material
Extruded Aluminium
External Width - Metric
70mm
IP Rating
-
Body Color
Black
External Height - Imperial
0.79"
External Depth - Imperial
4.49"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

