Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.000 |
| 5+ | $63.490 |
| 10+ | $62.290 |
Price for:Each
Minimum: 1
Multiple: 1
$69.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoMXA3-11-11SSPCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.30AH0013
Product RangeMXA
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric30mm
External Width - Metric110mm
External Depth - Metric112mm
IP Rating-
IP Rating-
Body ColorSilver
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial4.33"
External Depth - Imperial4.41"
Product RangeMXA
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
30mm
External Depth - Metric
112mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.33"
Product Range
MXA
Configurable
No
Enclosure Material
Extruded Aluminium
External Width - Metric
110mm
IP Rating
-
Body Color
Silver
External Height - Imperial
1.18"
External Depth - Imperial
4.41"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

