Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.510 |
| 5+ | $54.420 |
| 10+ | $52.460 |
| 20+ | $51.550 |
Price for:Each
Minimum: 1
Multiple: 1
$61.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoPFF24-4-17WCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.38AC2118
Product RangePFF
Technical Datasheet
Enclosure TypeNetwork Box
Enclosure MaterialABS
External Height - Metric42.5mm
External Width - Metric240mm
External Depth - Metric165.5mm
IP RatingIP40
IP RatingIP40
Body ColorWhite
NEMA Rating-
External Height - Imperial1.67"
External Width - Imperial9.45"
External Depth - Imperial6.52"
Product RangePFF
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Network Box
External Height - Metric
42.5mm
External Depth - Metric
165.5mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
9.45"
Product Range
PFF
Enclosure Material
ABS
External Width - Metric
240mm
IP Rating
IP40
Body Color
White
External Height - Imperial
1.67"
External Depth - Imperial
6.52"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

