Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoPS-65BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.83X7659
Also Known AsCHH81E1BK
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.780 |
| 10+ | $4.670 |
| 25+ | $4.100 |
| 50+ | $4.020 |
| 100+ | $3.940 |
Price for:Each
Minimum: 1
Multiple: 1
$9.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoPS-65BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.83X7659
Also Known AsCHH81E1BK
Technical Datasheet
Enclosure TypePCB Box
Enclosure MaterialABS
External Height - Metric11mm
External Width - Metric35mm
External Depth - Metric65mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.433"
External Width - Imperial1.38"
External Depth - Imperial2.56"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PS-65B is a black small Fob Box made of ABS (acrylonitrile butadiene styrene). The small ABS handheld enclosure for wireless remote control and RFID products. Tactile handheld fob box, snap-in case without screws (ergonomic). Holes for strap, lanyard or PCB board pillars.
- Comfortable shape
- -10 to 60°C Operating temperature range
Applications
Wireless, RF Communications, Automation & Process Control
Technical Specifications
Enclosure Type
PCB Box
External Height - Metric
11mm
External Depth - Metric
65mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.38"
Product Range
-
Enclosure Material
ABS
External Width - Metric
35mm
IP Rating
-
Body Color
Black
External Height - Imperial
0.433"
External Depth - Imperial
2.56"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for PS-65B
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
