Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoTMC-6PGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.68X3287
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.390 |
| 5+ | $45.510 |
| 10+ | $38.100 |
| 20+ | $35.680 |
| 50+ | $35.050 |
Price for:Each
Minimum: 1
Multiple: 1
$51.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoTMC-6PGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.68X3287
Technical Datasheet
No. of Ways6
Current Rating15A
IP RatingIP65
IP RatingIP65
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Ways
6
IP Rating
IP65
Product Range
-
Current Rating
15A
IP Rating
IP65
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
