Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoTW4-2-5BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.84X0148
Also Known AsCUE8201BK
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.850 |
| 5+ | $4.290 |
| 10+ | $4.120 |
| 20+ | $3.780 |
| 50+ | $3.630 |
Price for:Each
Minimum: 1
Multiple: 1
$5.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoTW4-2-5BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.84X0148
Also Known AsCUE8201BK
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric19.99mm
External Width - Metric35mm
External Depth - Metric50mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.79"
External Width - Imperial1.38"
External Depth - Imperial1.97"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TW4-2-5B is a black Multipurpose Universal Enclosure with ABS (acrylonitrile butadiene styrene). Designed for a broad range of applications, with screw fastening.
- UL94HB Flammability rating
- -10 to 60°C Operating temperature range
Applications
Test & Measurement, Wireless, Communications & Networking, Medical
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
19.99mm
External Depth - Metric
50mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.38"
Product Range
-
Enclosure Material
ABS
External Width - Metric
35mm
IP Rating
-
Body Color
Black
External Height - Imperial
0.79"
External Depth - Imperial
1.97"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
