Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.550 |
| 5+ | $34.750 |
| 10+ | $33.430 |
| 20+ | $32.220 |
| 50+ | $31.660 |
Price for:Each
Minimum: 1
Multiple: 1
$39.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoWH125-20-N-BLCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.38AC2564
Product RangeWH
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric20mm
External Width - Metric79mm
External Depth - Metric126mm
IP RatingIP67
IP RatingIP67
Body ColorBlack, Blue
NEMA Rating-
External Height - Imperial0.79"
External Width - Imperial3.11"
External Depth - Imperial4.96"
Product RangeWH
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
20mm
External Depth - Metric
126mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
3.11"
Product Range
WH
Enclosure Material
ABS
External Width - Metric
79mm
IP Rating
IP67
Body Color
Black, Blue
External Height - Imperial
0.79"
External Depth - Imperial
4.96"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

