Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.390 |
| 5+ | $61.400 |
| 10+ | $59.180 |
| 20+ | $58.150 |
Price for:Each
Minimum: 1
Multiple: 1
$69.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoWH170-25-M4-BRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.38AC2569
Product RangeWH
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric25mm
External Width - Metric95mm
External Depth - Metric171mm
IP RatingIP67
IP RatingIP67
Body ColorBlack, Red
NEMA Rating-
External Height - Imperial0.98"
External Width - Imperial3.74"
External Depth - Imperial6.73"
Product RangeWH
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
25mm
External Depth - Metric
171mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
3.74"
Product Range
WH
Enclosure Material
ABS
External Width - Metric
95mm
IP Rating
IP67
Body Color
Black, Red
External Height - Imperial
0.98"
External Depth - Imperial
6.73"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

