Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoWP11-15-3CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45Y4642
Also Known AsCHD91E5DG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.240 |
| 5+ | $36.240 |
| 10+ | $34.870 |
| 20+ | $33.600 |
| 50+ | $33.020 |
Price for:Each
Minimum: 1
Multiple: 1
$41.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoWP11-15-3CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45Y4642
Also Known AsCHD91E5DG
Technical Datasheet
Enclosure TypeOutdoor / Waterproof
Enclosure MaterialABS
External Height - Metric27mm
External Width - Metric110mm
External Depth - Metric150mm
IP RatingIP67
IP RatingIP67
Body ColorGrey
NEMA Rating-
External Height - Imperial1.06"
External Width - Imperial4.33"
External Depth - Imperial5.91"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WP11-15-3C is a dark grey water-proof Heavy-duty Enclosure made of ABS plastic ideal for tracking/monitoring in harsh environments. It is perfect for outdoor applications and for high flammability rating.
- Wall-mount holes behind hinged caps for superior aesthetic finish
- UL94V-0 Flammability rating
- -10 to 60°C Operating temperature range
Applications
Industrial
Technical Specifications
Enclosure Type
Outdoor / Waterproof
External Height - Metric
27mm
External Depth - Metric
150mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
4.33"
Product Range
-
Enclosure Material
ABS
External Width - Metric
110mm
IP Rating
IP67
Body Color
Grey
External Height - Imperial
1.06"
External Depth - Imperial
5.91"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
