Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.430 |
| 5+ | $49.040 |
| 10+ | $47.280 |
| 20+ | $46.460 |
Price for:Each
Minimum: 1
Multiple: 1
$55.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoWP13-18-3GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.38AC2580
Product RangeWP
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialASA
External Height - Metric30mm
External Width - Metric130mm
External Depth - Metric175mm
IP RatingIP67
IP RatingIP67
Body ColorWhite, Grey
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial5.12"
External Depth - Imperial6.89"
Product RangeWP
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
30mm
External Depth - Metric
175mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
5.12"
Product Range
WP
Enclosure Material
ASA
External Width - Metric
130mm
IP Rating
IP67
Body Color
White, Grey
External Height - Imperial
1.18"
External Depth - Imperial
6.89"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for WP13-18-3G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

