Print Page
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.800 |
| 5+ | $53.780 |
| 10+ | $51.840 |
| 20+ | $50.940 |
Price for:Each
Minimum: 1
Multiple: 1
$60.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoWP13-18-5CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.38AC2581
Product RangeWP
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric45mm
External Width - Metric130mm
External Depth - Metric175mm
IP RatingIP67
IP RatingIP67
Body ColorGrey
NEMA Rating-
External Height - Imperial1.77"
External Width - Imperial5.12"
External Depth - Imperial6.89"
Product RangeWP
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
45mm
External Depth - Metric
175mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
5.12"
Product Range
WP
Enclosure Material
ABS
External Width - Metric
130mm
IP Rating
IP67
Body Color
Grey
External Height - Imperial
1.77"
External Depth - Imperial
6.89"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for WP13-18-5C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

