Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.790 |
| 5+ | $17.420 |
| 10+ | $17.090 |
| 20+ | $16.760 |
| 50+ | $16.150 |
Price for:Each
Minimum: 1
Multiple: 1
$23.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoWP5-7-3CCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.38AC2583
Product RangeWP
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric27mm
External Width - Metric52mm
External Depth - Metric65mm
IP RatingIP67
IP RatingIP67
Body ColorGrey
NEMA Rating-
External Height - Imperial1.06"
External Width - Imperial2.05"
External Depth - Imperial2.56"
Product RangeWP
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
27mm
External Depth - Metric
65mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
2.05"
Product Range
WP
Enclosure Material
ABS
External Width - Metric
52mm
IP Rating
IP67
Body Color
Grey
External Height - Imperial
1.06"
External Depth - Imperial
2.56"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

