Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.040 |
| 5+ | $18.490 |
| 10+ | $17.800 |
| 20+ | $17.150 |
| 50+ | $16.850 |
Price for:Each
Minimum: 1
Multiple: 1
$21.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoWP6-8-2GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.38AC2584
Product RangeWP
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialASA
External Height - Metric20mm
External Width - Metric60mm
External Depth - Metric80mm
IP RatingIP67
IP RatingIP67
Body ColorWhite, Grey
NEMA Rating-
External Height - Imperial0.79"
External Width - Imperial2.36"
External Depth - Imperial3.15"
Product RangeWP
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
20mm
External Depth - Metric
80mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
2.36"
Product Range
WP
Enclosure Material
ASA
External Width - Metric
60mm
IP Rating
IP67
Body Color
White, Grey
External Height - Imperial
0.79"
External Depth - Imperial
3.15"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

