Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoWP9-13-3GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45Y4635
Also Known AsCHD91E1WG
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.930 |
| 5+ | $27.180 |
| 10+ | $26.150 |
| 20+ | $25.210 |
| 50+ | $24.760 |
Price for:Each
Minimum: 1
Multiple: 1
$30.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoWP9-13-3GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45Y4635
Also Known AsCHD91E1WG
Technical Datasheet
Enclosure TypeOutdoor / Waterproof
Enclosure MaterialASA
External Height - Metric24.99mm
External Width - Metric90mm
External Depth - Metric130mm
IP RatingIP67
IP RatingIP67
Body ColorGrey
NEMA Rating-
External Height - Imperial0.98"
External Width - Imperial3.54"
External Depth - Imperial5.12"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WP9-13-3G is a white grey water-proof Heavy-duty Enclosure made of ASA plastic ideal for tracking/monitoring in harsh environments. It is perfect for outdoor applications and for high ultraviolet resistance.
- Wall-mount holes behind hinged caps for superior aesthetic finish
- UL94V-0 Flammability rating
- -10 to 60°C Operating temperature range
Applications
Industrial
Technical Specifications
Enclosure Type
Outdoor / Waterproof
External Height - Metric
24.99mm
External Depth - Metric
130mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
3.54"
Product Range
-
Enclosure Material
ASA
External Width - Metric
90mm
IP Rating
IP67
Body Color
Grey
External Height - Imperial
0.98"
External Depth - Imperial
5.12"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for WP9-13-3G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
