Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoAA.175.301111Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.28AK5361
Product RangeMagmaX2 AA.175 Series
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $94.110 |
| 5+ | $90.030 |
| 10+ | $85.900 |
| 25+ | $81.690 |
| 50+ | $77.180 |
| 100+ | $75.830 |
Price for:Each
Minimum: 1
Multiple: 1
$94.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoAA.175.301111Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.28AK5361
Product RangeMagmaX2 AA.175 Series
Technical Datasheet
Antenna TypePatch
Frequency Min-
Frequency Max1.602GHz
Antenna MountingMagnetic
Gain2.05dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear, Right Hand Circular
Product RangeMagmaX2 AA.175 Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Patch
Frequency Max
1.602GHz
Gain
2.05dBi
Input Power
-
Antenna Polarization
Linear, Right Hand Circular
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
Magnetic
VSWR
2
Input Impedance
50ohm
Product Range
MagmaX2 AA.175 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
