Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoAGVLB.25B.07.0060ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.86AK0788
Product RangeAccura Series
Your Part Number
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.710 |
| 5+ | $35.560 |
| 10+ | $32.400 |
| 25+ | $30.840 |
| 50+ | $30.200 |
| 100+ | $29.550 |
| 250+ | $28.920 |
Price for:Each
Minimum: 1
Multiple: 1
$38.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoAGVLB.25B.07.0060ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.86AK0788
Product RangeAccura Series
Technical Datasheet
Frequency Min1.593GHz
Frequency Max1.61GHz
Antenna MountingUFL / MHF1 / I-Pex Connector
Gain3.08dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product RangeAccura Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
GPS / GNSS / Glonass / Galileo / BeiDou / IRNSS / LNA / QZSS / SBAS
Frequency Max
1.61GHz
Gain
3.08dBi
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
To Be Advised
Frequency Min
1.593GHz
Antenna Mounting
UFL / MHF1 / I-Pex Connector
VSWR
-
Input Impedance
50ohm
Product Range
Accura Series
Technical Docs (2)
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
